
UC-300D-PRO | |
|---|---|
DigiKey Part Number | 2260-UC-300D-PRO-ND |
Manufacturer | |
Manufacturer Product Number | UC-300D-PRO |
Description | 30L ULTRASONIC CLEANER MACHINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cleaner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Cleaner | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 082,45000 Kč | 14 082,45 Kč |
| Unit Price without VAT: | 14 082,45000 Kč |
|---|---|
| Unit Price with VAT: | 17 039,76450 Kč |





