
UC-150D-PRO-220 | |
|---|---|
DigiKey Part Number | 2260-UC-150D-PRO-220-ND |
Manufacturer | |
Manufacturer Product Number | UC-150D-PRO-220 |
Description | SRA PROFESSIONAL ULTRASONIC CLEA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Cleaner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Ultrasonic Cleaner | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 008,44000 Kč | 15 008,44 Kč |
| 5 | 13 912,74400 Kč | 69 563,72 Kč |
| 10 | 13 466,40100 Kč | 134 664,01 Kč |
| Unit Price without VAT: | 15 008,44000 Kč |
|---|---|
| Unit Price with VAT: | 18 160,21240 Kč |






