110-901
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-901

DigiKey Part Number
1684-1029-ND
Manufacturer
Manufacturer Product Number
110-901
Description
SENSOR AIR QUALITY CURRENT OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Air Quality Sensor Current
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Series
-
Packaging
Tray
Part Status
Active
Type
Air Quality
Accuracy
-
Output
Current
Operating Temperature
-10°C ~ 40°C
Voltage - Supply
-
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1421,00000 Kč421,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:421,00000 Kč
Unit Price with VAT:509,41000 Kč