
12977 | |
|---|---|
DigiKey Part Number | 1568-12977-ND |
Manufacturer | |
Manufacturer Product Number | 12977 |
Description | CBL ASSY USB M-4P TTL SER CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 4 pos TTL Serial Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to 4 pos TTL Serial Cable | |
Length | - | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,05000 Kč | 446,05 Kč |
| Unit Price without VAT: | 446,05000 Kč |
|---|---|
| Unit Price with VAT: | 539,72050 Kč |




