Parametric Equivalent



UTL1JC103G1S | |
|---|---|
DigiKey Part Number | SOU2314-ND |
Manufacturer | |
Manufacturer Product Number | UTL1JC103G1S |
Description | CONN RCPT HSG F/M 4POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | UTL1JC103G1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets and Male Pins | |
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 10-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,11000 Kč | 390,11 Kč |
| 10 | 331,48100 Kč | 3 314,81 Kč |
| 25 | 310,71680 Kč | 7 767,92 Kč |
| 50 | 295,88620 Kč | 14 794,31 Kč |
| 100 | 281,76940 Kč | 28 176,94 Kč |
| 250 | 264,14300 Kč | 66 035,75 Kč |
| 500 | 251,55036 Kč | 125 775,18 Kč |
| Unit Price without VAT: | 390,11000 Kč |
|---|---|
| Unit Price with VAT: | 472,03310 Kč |






