


HS10B100 | |
|---|---|
DigiKey Part Number | 2106-HS10B100-ND |
Manufacturer | |
Manufacturer Product Number | HS10B100 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 600V Primary 120V, 240V Secondary 833mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 600V | |
Voltage - Secondary (Full Load) | 120V, 240V | |
Current - Output (Max) | 833mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 101.60mm L x 76.20mm W | |
Height - Seated (Max) | 152.40mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 601,36000 Kč | 2 601,36 Kč |
| Unit Price without VAT: | 2 601,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 147,64560 Kč |


