
SMDB05LCC | |
|---|---|
DigiKey Part Number | 1655-SMDB05LCCTR-ND - Tape & Reel (TR) 1655-SMDB05LCCCT-ND - Cut Tape (CT) 1655-SMDB05LCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB05LCC |
Description | TVS DIODE 5VWM 9.8VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,73000 Kč | 50,73 Kč |
| 10 | 32,62800 Kč | 326,28 Kč |
| 100 | 22,27090 Kč | 2 227,09 Kč |
| 500 | 17,83734 Kč | 8 918,67 Kč |
| 1 000 | 17,50750 Kč | 17 507,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,86964 Kč | 37 174,10 Kč |
| 5 000 | 14,30348 Kč | 71 517,40 Kč |
| Unit Price without VAT: | 50,73000 Kč |
|---|---|
| Unit Price with VAT: | 61,38330 Kč |






