
SDURD8U120 | |
|---|---|
DigiKey Part Number | 1655-SDURD8U120TR-ND - Tape & Reel (TR) 1655-SDURD8U120CT-ND - Cut Tape (CT) 1655-SDURD8U120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD8U120 |
Description | DIODE STANDARD 1200V 8A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 13,05100 Kč | 130,51 Kč |
| 100 | 8,51260 Kč | 851,26 Kč |
| 500 | 6,55834 Kč | 3 279,17 Kč |
| 1 000 | 5,92873 Kč | 5 928,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,24684 Kč | 13 117,10 Kč |
| 5 000 | 4,82525 Kč | 24 126,25 Kč |
| 7 500 | 4,61040 Kč | 34 578,00 Kč |
| 12 500 | 4,36904 Kč | 54 613,00 Kč |
| 17 500 | 4,22613 Kč | 73 957,28 Kč |
| 25 000 | 4,18369 Kč | 104 592,25 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |


