


S3D03065A | |
|---|---|
DigiKey Part Number | 1655-S3D03065A-ND |
Manufacturer | |
Manufacturer Product Number | S3D03065A |
Description | DIODE SIL CARB 650V 3A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 3A Through Hole TO-220AC (TO-220-2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 650 V | |
Capacitance @ Vr, F | 179pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC (TO-220-2) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,59000 Kč | 25,59 Kč |
| 10 | 16,06200 Kč | 160,62 Kč |
| 100 | 10,57570 Kč | 1 057,57 Kč |
| 500 | 8,22086 Kč | 4 110,43 Kč |
| 1 000 | 7,46290 Kč | 7 462,90 Kč |
| 2 000 | 6,82499 Kč | 13 649,98 Kč |
| 5 000 | 6,13465 Kč | 30 673,25 Kč |
| 10 000 | 5,70808 Kč | 57 080,80 Kč |
| Unit Price without VAT: | 25,59000 Kč |
|---|---|
| Unit Price with VAT: | 30,96390 Kč |

