


CESD15VD5 | |
|---|---|
DigiKey Part Number | 1655-CESD15VD5TR-ND - Tape & Reel (TR) 1655-CESD15VD5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CESD15VD5 |
Description | TVS DIODE 15VWM 34VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 34V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 323W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 48pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,56800 Kč | 25,68 Kč |
| 100 | 1,58510 Kč | 158,51 Kč |
| 500 | 1,15690 Kč | 578,45 Kč |
| 1 000 | 1,01735 Kč | 1 017,35 Kč |
| 2 000 | 0,89968 Kč | 1 799,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,71670 Kč | 5 733,60 Kč |
| 16 000 | 0,64617 Kč | 10 338,72 Kč |
| 24 000 | 0,61020 Kč | 14 644,80 Kč |
| 40 000 | 0,56977 Kč | 22 790,80 Kč |
| 56 000 | 0,54581 Kč | 30 565,36 Kč |
| 80 000 | 0,52251 Kč | 41 800,80 Kč |
| 200 000 | 0,47138 Kč | 94 276,00 Kč |
| 400 000 | 0,43979 Kč | 175 916,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |



