TT49777E-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TT49777E-TR
L, S and C Band Ceramic RF Band Pass Filters

TT49777E-TR

DigiKey Part Number
3569-TT49777E-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TT49777E-TR
Description
CER FILTER 3.2GHZ BAND PASS
Customer Reference
Detailed Description
3.2GHz Center Band Pass Ceramic Filter 10 MHz 50Ohm 10-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Cut Tape (CT)
Part Status
Obsolete
Frequency
3.2GHz Center
Impedance
50Ohm
Bandwidth
10 MHz
Insertion Loss
3.1dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.540" L x 0.434" W (13.72mm x 11.02mm)
Height (Max)
0.168" (4.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
11 414,81000 Kč1 414,81 Kč
Unit Price without VAT:1 414,81000 Kč
Unit Price with VAT:1 711,92010 Kč