16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8642BC-B-IS1R

DigiKey Part Number
336-4941-2-ND - Tape & Reel (TR)
336-4941-1-ND - Cut Tape (CT)
336-4941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8642BC-B-IS1R
Description
DGTL ISOLTR 3.75KV 4CH GP 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 272
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,98000 Kč81,98 Kč
1061,93900 Kč619,39 Kč
2556,92520 Kč1 423,13 Kč
10051,41790 Kč5 141,79 Kč
25048,79172 Kč12 197,93 Kč
50047,20882 Kč23 604,41 Kč
1 00045,90594 Kč45 905,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50044,53083 Kč111 327,07 Kč
Manufacturers Standard Package
Unit Price without VAT:81,98000 Kč
Unit Price with VAT:99,19580 Kč