
SI5XX-EVB | |
|---|---|
DigiKey Part Number | 336-3909-ND |
Manufacturer | |
Manufacturer Product Number | SI5XX-EVB |
Description | EVAL BOARD FOR SI5XX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si5xx - Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | - | |
Utilized IC / Part | Si5xx | |
Primary Attributes | 100kHz ~ 1.417GHz Frequency Range | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 471,61000 Kč | 1 471,61 Kč |
| Unit Price without VAT: | 1 471,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 780,64810 Kč |



