
SI5350A-B07878-GM | |
|---|---|
DigiKey Part Number | SI5350A-B07878-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5350A-B07878-GM |
Description | IC ANY FREQ ANY OUT XTAL 20QFN |
Customer Reference | |
Detailed Description | IC 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,36000 Kč | 75,36 Kč |
| 10 | 56,70900 Kč | 567,09 Kč |
| 25 | 52,06080 Kč | 1 301,52 Kč |
| 200 | 45,04805 Kč | 9 009,61 Kč |
| 400 | 43,48350 Kč | 17 393,40 Kč |
| 600 | 42,70028 Kč | 25 620,17 Kč |
| 1 000 | 41,83161 Kč | 41 831,61 Kč |
| Unit Price without VAT: | 75,36000 Kč |
|---|---|
| Unit Price with VAT: | 91,18560 Kč |


