
SI53345-B-GM | |
|---|---|
DigiKey Part Number | 336-3843-ND |
Manufacturer | |
Manufacturer Product Number | SI53345-B-GM |
Description | IC CLK BUFFER 2:10 200MHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 200 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,62000 Kč | 68,62 Kč |
| 10 | 51,46700 Kč | 514,67 Kč |
| 25 | 47,19400 Kč | 1 179,85 Kč |
| 100 | 42,49360 Kč | 4 249,36 Kč |
| 490 | 38,93478 Kč | 19 078,04 Kč |
| 980 | 37,81590 Kč | 37 059,58 Kč |
| 1 470 | 37,25520 Kč | 54 765,14 Kč |
| 2 940 | 36,43347 Kč | 107 114,40 Kč |
| 5 390 | 35,83491 Kč | 193 150,16 Kč |
| Unit Price without VAT: | 68,62000 Kč |
|---|---|
| Unit Price with VAT: | 83,03020 Kč |



