38 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3471A-A02-IM

DigiKey Part Number
863-SI3471A-A02-IM-ND
Manufacturer
Manufacturer Product Number
SI3471A-A02-IM
Description
802.3BT SINGLE ETHERNET PORT PSE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 38-QFN (5x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Controller (PSE)
Number of Channels
1
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
3V ~ 3.6V, 50V ~ 57V
Current - Supply
17mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-VFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
36468,62764 Kč24 980,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,62764 Kč
Unit Price with VAT:83,03944 Kč