
RFX2402E | |
|---|---|
DigiKey Part Number | 863-1829-2-ND - Tape & Reel (TR) 863-1829-1-ND - Cut Tape (CT) 863-1829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFX2402E |
Description | IC FRONT END 2.4GHZ WLAN 16QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz 802.11a/b/g/n/ac 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 12,63000 Kč | 126,30 Kč |
| 25 | 11,89760 Kč | 297,44 Kč |
| 100 | 10,89340 Kč | 1 089,34 Kč |
| 250 | 10,29092 Kč | 2 572,73 Kč |
| 500 | 9,86446 Kč | 4 932,23 Kč |
| 1 000 | 9,46134 Kč | 9 461,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,76606 Kč | 21 915,15 Kč |
| 5 000 | 8,42173 Kč | 42 108,65 Kč |
| 7 500 | 8,22957 Kč | 61 721,78 Kč |
| 12 500 | 7,99674 Kč | 99 959,25 Kč |
| 17 500 | 7,84882 Kč | 137 354,35 Kč |
| 25 000 | 7,69667 Kč | 192 416,75 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |




