590BD148M500DG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 11
Unit Price: 370,55000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 346,88600 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 58
Unit Price: 370,55000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 174,50400 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 96
Unit Price: 370,55000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 68
Unit Price: 370,55000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 174,50400 Kč
Datasheet
6-SMD 5x7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD 5x7
6-SMD 5x7

590BD148M500DG

DigiKey Part Number
590BD148M500DG-ND
Manufacturer
Manufacturer Product Number
590BD148M500DG
Description
XTAL OSC XO 148.5000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
148.5 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
50174,50400 Kč8 725,20 Kč
Manufacturers Standard Package
Unit Price without VAT:174,50400 Kč
Unit Price with VAT:211,14984 Kč