


511DBA100M000AAG | |
|---|---|
DigiKey Part Number | 511DBA100M000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 511DBA100M000AAG |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 44mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,40000 Kč | 148,40 Kč |
| 10 | 129,03700 Kč | 1 290,37 Kč |
| 25 | 122,03120 Kč | 3 050,78 Kč |
| 50 | 116,99160 Kč | 5 849,58 Kč |
| 200 | 107,53180 Kč | 21 506,36 Kč |
| 400 | 103,10028 Kč | 41 240,11 Kč |
| 600 | 100,59480 Kč | 60 356,88 Kč |
| 1 000 | 97,52802 Kč | 97 528,02 Kč |
| Unit Price without VAT: | 148,40000 Kč |
|---|---|
| Unit Price with VAT: | 179,56400 Kč |

