511ACA156M250AAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 114,90320 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 90
Unit Price: 348,50000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 370,55000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 130
Unit Price: 348,50000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 188
Unit Price: 370,55000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 274,70160 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 3
Unit Price: 307,30000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 11
Unit Price: 440,05000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 162,51980 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 174,50400 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 162,51980 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 174,50400 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 162,51980 Kč
Datasheet
6-SMD 5x7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD 5x7
6-SMD 5x7

511ACA156M250AAG

DigiKey Part Number
511ACA156M250AAG-ND
Manufacturer
Manufacturer Product Number
511ACA156M250AAG
Description
XTAL OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
200114,90320 Kč22 980,64 Kč
Manufacturers Standard Package
Unit Price without VAT:114,90320 Kč
Unit Price with VAT:139,03287 Kč