
SIT92112AI-N | |
|---|---|
DigiKey Part Number | 1473-SIT92112AI-NTR-ND - Tape & Reel (TR) 1473-SIT92112AI-NCT-ND - Cut Tape (CT) 1473-SIT92112AI-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT92112AI-N |
Description | -40C TO 85C, 8PIN, 2020, 1.8V-3. |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:2 200 MHz 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SiTime | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,99174 Kč | 14 495,87 Kč |
| 1 000 | 27,11093 Kč | 27 110,93 Kč |
| 1 500 | 26,16220 Kč | 39 243,30 Kč |
| 2 500 | 25,10465 Kč | 62 761,62 Kč |
| 3 500 | 24,48337 Kč | 85 691,79 Kč |
| 5 000 | 23,88337 Kč | 119 416,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,47000 Kč | 49,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,52000 Kč | 74,52 Kč |
| 10 | 47,67800 Kč | 476,78 Kč |
| 25 | 40,66880 Kč | 1 016,72 Kč |
| 100 | 32,73060 Kč | 3 273,06 Kč |
| 250 | 28,83176 Kč | 7 207,94 Kč |
| Unit Price without VAT: | 49,47000 Kč |
|---|---|
| Unit Price with VAT: | 59,85870 Kč |

