
SIT8925BM-72-33N-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8925BM-72-33N-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8925BM-72-33N-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,72000 Kč | 162,72 Kč |
| 10 | 141,37200 Kč | 1 413,72 Kč |
| 25 | 133,69280 Kč | 3 342,32 Kč |
| 50 | 128,16920 Kč | 6 408,46 Kč |
| 100 | 122,87940 Kč | 12 287,94 Kč |
| 250 | 116,22548 Kč | 29 056,37 Kč |
| 500 | 111,43828 Kč | 55 719,14 Kč |
| 1 000 | 106,85422 Kč | 106 854,22 Kč |
| Unit Price without VAT: | 162,72000 Kč |
|---|---|
| Unit Price with VAT: | 196,89120 Kč |

