4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8925BM-72-25N-125.000000

DigiKey Part Number
1473-SIT8925BM-72-25N-125.000000-ND
Manufacturer
Manufacturer Product Number
SIT8925BM-72-25N-125.000000
Description
MEMS OSC XO 125.0000MHZ LVCMOS
Customer Reference
Detailed Description
125 MHz XO (Standard) LVCMOS Oscillator 2.5V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
-
Output
LVCMOS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1162,72000 Kč162,72 Kč
10141,37200 Kč1 413,72 Kč
25133,69280 Kč3 342,32 Kč
50128,16920 Kč6 408,46 Kč
100122,87940 Kč12 287,94 Kč
250116,22548 Kč29 056,37 Kč
500111,43828 Kč55 719,14 Kč
1 000106,85422 Kč106 854,22 Kč
Manufacturers Standard Package
Unit Price without VAT:162,72000 Kč
Unit Price with VAT:196,89120 Kč