
SIT8925BM-32-25E-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8925BM-32-25E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8925BM-32-25E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,56000 Kč | 175,56 Kč |
| 10 | 152,61300 Kč | 1 526,13 Kč |
| 25 | 144,32720 Kč | 3 608,18 Kč |
| 50 | 138,37000 Kč | 6 918,50 Kč |
| 100 | 132,65710 Kč | 13 265,71 Kč |
| 250 | 125,47652 Kč | 31 369,13 Kč |
| 500 | 120,30918 Kč | 60 154,59 Kč |
| 1 000 | 115,36200 Kč | 115 362,00 Kč |
| Unit Price without VAT: | 175,56000 Kč |
|---|---|
| Unit Price with VAT: | 212,42760 Kč |

