
SIT8925BM-22-XXE-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8925BM-22-XXE-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8925BM-22-XXE-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,08000 Kč | 170,08 Kč |
| 10 | 147,77100 Kč | 1 477,71 Kč |
| 25 | 139,75520 Kč | 3 493,88 Kč |
| 50 | 133,97900 Kč | 6 698,95 Kč |
| 100 | 128,45130 Kč | 12 845,13 Kč |
| 250 | 121,49640 Kč | 30 374,10 Kč |
| 500 | 116,49322 Kč | 58 246,61 Kč |
| 1 000 | 111,70183 Kč | 111 701,83 Kč |
| Unit Price without VAT: | 170,08000 Kč |
|---|---|
| Unit Price with VAT: | 205,79680 Kč |

