4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8925BE-73-33N-125.000000

DigiKey Part Number
1473-SIT8925BE-73-33N-125.000000-ND
Manufacturer
Manufacturer Product Number
SIT8925BE-73-33N-125.000000
Description
MEMS OSC XO 125.0000MHZ LVCMOS
Customer Reference
Detailed Description
125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
167,57000 Kč67,57 Kč
1058,81400 Kč588,14 Kč
2555,61400 Kč1 390,35 Kč
5053,31540 Kč2 665,77 Kč
10051,11150 Kč5 111,15 Kč
25048,33924 Kč12 084,81 Kč
50046,34284 Kč23 171,42 Kč
1 00044,43108 Kč44 431,08 Kč
2 50042,02717 Kč105 067,92 Kč
Manufacturers Standard Package
Unit Price without VAT:67,57000 Kč
Unit Price with VAT:81,75970 Kč