
SIT8925BE-28-XXN-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8925BE-28-XXN-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8925BE-28-XXN-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,99000 Kč | 79,99 Kč |
| 10 | 69,48600 Kč | 694,86 Kč |
| 25 | 65,71800 Kč | 1 642,95 Kč |
| 50 | 62,99840 Kč | 3 149,92 Kč |
| 100 | 60,39460 Kč | 6 039,46 Kč |
| 250 | 57,11876 Kč | 14 279,69 Kč |
| 500 | 54,76158 Kč | 27 380,79 Kč |
| 1 000 | 52,50333 Kč | 52 503,33 Kč |
| 2 500 | 49,66402 Kč | 124 160,05 Kč |
| Unit Price without VAT: | 79,99000 Kč |
|---|---|
| Unit Price with VAT: | 96,78790 Kč |

