4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD 2.5x2.0
4-SMD, No Lead

SIT8925BE-13-33E-125.000000

DigiKey Part Number
1473-SIT8925BE-13-33E-125.000000-ND
Manufacturer
Manufacturer Product Number
SIT8925BE-13-33E-125.000000
Description
MEMS OSC XO 125.0000MHZ LVCMOS
Customer Reference
Detailed Description
125 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8 573
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
170,73000 Kč70,73 Kč
1061,48700 Kč614,87 Kč
2558,14000 Kč1 453,50 Kč
5055,73620 Kč2 786,81 Kč
10053,43120 Kč5 343,12 Kč
25050,53348 Kč12 633,37 Kč
50048,44700 Kč24 223,50 Kč
1 00046,44851 Kč46 448,51 Kč
2 50043,93573 Kč109 839,32 Kč
Manufacturers Standard Package
Unit Price without VAT:70,73000 Kč
Unit Price with VAT:85,58330 Kč