


SIT8925BE-11-33E-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8925BE-11-33E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8925BE-11-33E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,15000 Kč | 87,15 Kč |
| 10 | 75,80100 Kč | 758,01 Kč |
| 25 | 71,67960 Kč | 1 791,99 Kč |
| 50 | 68,71560 Kč | 3 435,78 Kč |
| 100 | 65,87390 Kč | 6 587,39 Kč |
| 250 | 62,30128 Kč | 15 575,32 Kč |
| 500 | 59,73064 Kč | 29 865,32 Kč |
| 1 000 | 57,26821 Kč | 57 268,21 Kč |
| 2 500 | 54,17251 Kč | 135 431,27 Kč |
| Unit Price without VAT: | 87,15000 Kč |
|---|---|
| Unit Price with VAT: | 105,45150 Kč |

