
SIT8925BAF21-18E-133.330000 | |
|---|---|
DigiKey Part Number | 1473-SIT8925BAF21-18E-133.330000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8925BAF21-18E-133.330000 |
Description | MEMS OSC XO 133.3300MHZ LVCMOS |
Customer Reference | |
Detailed Description | 133.33 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 133.33 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,04000 Kč | 105,04 Kč |
| 10 | 91,25200 Kč | 912,52 Kč |
| 25 | 86,28800 Kč | 2 157,20 Kč |
| 50 | 82,72220 Kč | 4 136,11 Kč |
| 100 | 79,30380 Kč | 7 930,38 Kč |
| 250 | 75,00536 Kč | 18 751,34 Kč |
| 500 | 71,91186 Kč | 35 955,93 Kč |
| 1 000 | 68,94885 Kč | 68 948,85 Kč |
| 2 500 | 65,22402 Kč | 163 060,05 Kč |
| Unit Price without VAT: | 105,04000 Kč |
|---|---|
| Unit Price with VAT: | 127,09840 Kč |

