4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8925BA-78-33N-125.000000

DigiKey Part Number
1473-SIT8925BA-78-33N-125.000000-ND
Manufacturer
Manufacturer Product Number
SIT8925BA-78-33N-125.000000
Description
MEMS OSC XO 125.0000MHZ LVCMOS
Customer Reference
Detailed Description
125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
193,67000 Kč93,67 Kč
1081,42100 Kč814,21 Kč
2577,00080 Kč1 925,02 Kč
5073,81820 Kč3 690,91 Kč
10070,76800 Kč7 076,80 Kč
25066,92972 Kč16 732,43 Kč
50064,16840 Kč32 084,20 Kč
1 00061,52368 Kč61 523,68 Kč
2 50058,19820 Kč145 495,50 Kč
Manufacturers Standard Package
Unit Price without VAT:93,67000 Kč
Unit Price with VAT:113,34070 Kč