4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BM-83-33E-16.000000

DigiKey Part Number
1473-SIT8924BM-83-33E-16.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924BM-83-33E-16.000000
Description
MEMS OSC XO 16.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT8924BM-83-33E-16.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4 517
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1163,98000 Kč163,98 Kč
10142,44500 Kč1 424,45 Kč
25134,72000 Kč3 368,00 Kč
50129,15440 Kč6 457,72 Kč
100123,82030 Kč12 382,03 Kč
250117,11632 Kč29 279,08 Kč
500112,29248 Kč56 146,24 Kč
1 000107,67391 Kč107 673,91 Kč
Manufacturers Standard Package
Unit Price without VAT:163,98000 Kč
Unit Price with VAT:198,41580 Kč