


SIT8924BM-13-33E-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BM-13-33E-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-13-33E-10.000000 |
Description | MEMS OSC XO 10.0000MHZ SMD |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,72000 Kč | 158,72 Kč |
| 10 | 137,92000 Kč | 1 379,20 Kč |
| 25 | 130,42600 Kč | 3 260,65 Kč |
| 50 | 125,03700 Kč | 6 251,85 Kč |
| 100 | 119,87340 Kč | 11 987,34 Kč |
| 250 | 113,38288 Kč | 28 345,72 Kč |
| 500 | 108,71272 Kč | 54 356,36 Kč |
| 1 000 | 104,24023 Kč | 104 240,23 Kč |
| Unit Price without VAT: | 158,72000 Kč |
|---|---|
| Unit Price with VAT: | 192,05120 Kč |

