
SIT8924BA-71-XXE-6.167910 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-71-XXE-6.167910-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-71-XXE-6.167910 |
Description | MEMS OSC XO 6.16791MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 6.16791 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 6.16791 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,41000 Kč | 100,41 Kč |
| 10 | 87,29400 Kč | 872,94 Kč |
| 25 | 82,55800 Kč | 2 063,95 Kč |
| 50 | 79,13960 Kč | 3 956,98 Kč |
| 100 | 75,87050 Kč | 7 587,05 Kč |
| 250 | 71,75776 Kč | 17 939,44 Kč |
| 500 | 68,79814 Kč | 34 399,07 Kč |
| 1 000 | 65,96291 Kč | 65 962,91 Kč |
| 2 500 | 62,39852 Kč | 155 996,30 Kč |
| Unit Price without VAT: | 100,41000 Kč |
|---|---|
| Unit Price with VAT: | 121,49610 Kč |

