


SIT8924BA-11-XXE-7.370000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-11-XXE-7.370000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-11-XXE-7.370000 |
Description | MEMS OSC XO 7.3700MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 7.37 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 7.37 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,04000 Kč | 105,04 Kč |
| 10 | 91,25200 Kč | 912,52 Kč |
| 25 | 86,30520 Kč | 2 157,63 Kč |
| 50 | 82,73500 Kč | 4 136,75 Kč |
| 100 | 79,31640 Kč | 7 931,64 Kč |
| 250 | 75,01632 Kč | 18 754,08 Kč |
| 500 | 71,92280 Kč | 35 961,40 Kč |
| 1 000 | 68,95917 Kč | 68 959,17 Kč |
| 2 500 | 65,23370 Kč | 163 084,25 Kč |
| Unit Price without VAT: | 105,04000 Kč |
|---|---|
| Unit Price with VAT: | 127,09840 Kč |

