
SIT8008BC-71-33E-12.288000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BC-71-33E-12.288000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-71-33E-12.288000 |
Description | MEMS OSC XO 12.2880MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 43,82300 Kč | 438,23 Kč |
| 25 | 41,45000 Kč | 1 036,25 Kč |
| 50 | 39,73240 Kč | 1 986,62 Kč |
| 100 | 38,08830 Kč | 3 808,83 Kč |
| 250 | 36,02080 Kč | 9 005,20 Kč |
| 500 | 34,53206 Kč | 17 266,03 Kč |
| 1 000 | 33,10650 Kč | 33 106,50 Kč |
| 2 500 | 31,31339 Kč | 78 283,47 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |




