


SIT8008AC-12-18S-74.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-12-18S-74.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-12-18S-74.250000 |
Description | MEMS OSC XO 74.2500MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 14,39800 Kč | 143,98 Kč |
| 25 | 13,62360 Kč | 340,59 Kč |
| 50 | 13,05940 Kč | 652,97 Kč |
| 100 | 12,51840 Kč | 1 251,84 Kč |
| 250 | 11,83768 Kč | 2 959,42 Kč |
| 500 | 11,34806 Kč | 5 674,03 Kč |
| 1 000 | 10,87864 Kč | 10 878,64 Kč |
| 2 500 | 10,28823 Kč | 25 720,58 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |


