SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT2025BI-S3-33E-125.000000

DigiKey Part Number
1473-SIT2025BI-S3-33E-125.000000-ND
Manufacturer
Manufacturer Product Number
SIT2025BI-S3-33E-125.000000
Description
MEMS OSC XO 125.0000MHZ LVCMOS
Customer Reference
Detailed Description
125 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 536
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
143,15000 Kč43,15 Kč
1037,44800 Kč374,48 Kč
2535,40600 Kč885,15 Kč
5033,94100 Kč1 697,05 Kč
10032,53700 Kč3 253,70 Kč
25030,77004 Kč7 692,51 Kč
50029,49862 Kč14 749,31 Kč
1 00028,28046 Kč28 280,46 Kč
2 50026,74798 Kč66 869,95 Kč
Manufacturers Standard Package
Unit Price without VAT:43,15000 Kč
Unit Price with VAT:52,21150 Kč