
SIT2025BI-S3-25N-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2025BI-S3-25N-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2025BI-S3-25N-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 2.5V SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,15000 Kč | 43,15 Kč |
| 10 | 37,44800 Kč | 374,48 Kč |
| 25 | 35,40600 Kč | 885,15 Kč |
| 50 | 33,94100 Kč | 1 697,05 Kč |
| 100 | 32,53700 Kč | 3 253,70 Kč |
| 250 | 30,77004 Kč | 7 692,51 Kč |
| 500 | 29,49862 Kč | 14 749,31 Kč |
| 1 000 | 28,28046 Kč | 28 280,46 Kč |
| 2 500 | 26,74798 Kč | 66 869,95 Kč |
| Unit Price without VAT: | 43,15000 Kč |
|---|---|
| Unit Price with VAT: | 52,21150 Kč |

