
SIT2025BI-S2-30E-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2025BI-S2-30E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2025BI-S2-30E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,05000 Kč | 53,05 Kč |
| 10 | 46,16300 Kč | 461,63 Kč |
| 25 | 43,64920 Kč | 1 091,23 Kč |
| 50 | 41,83900 Kč | 2 091,95 Kč |
| 100 | 40,10870 Kč | 4 010,87 Kč |
| 250 | 37,93212 Kč | 9 483,03 Kč |
| 500 | 36,36514 Kč | 18 182,57 Kč |
| 1 000 | 34,86406 Kč | 34 864,06 Kč |
| 2 500 | 32,97634 Kč | 82 440,85 Kč |
| Unit Price without VAT: | 53,05000 Kč |
|---|---|
| Unit Price with VAT: | 64,19050 Kč |

