SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT2025BI-S1-33E-125.000000

DigiKey Part Number
1473-SIT2025BI-S1-33E-125.000000-ND
Manufacturer
Manufacturer Product Number
SIT2025BI-S1-33E-125.000000
Description
MEMS OSC XO 125.0000MHZ LVCMOS
Customer Reference
Detailed Description
125 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 536
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
156,20000 Kč56,20 Kč
1048,92000 Kč489,20 Kč
2546,25120 Kč1 156,28 Kč
5044,33980 Kč2 216,99 Kč
10042,50840 Kč4 250,84 Kč
25040,20044 Kč10 050,11 Kč
50038,54002 Kč19 270,01 Kč
1 00036,94928 Kč36 949,28 Kč
2 50034,94898 Kč87 372,45 Kč
Manufacturers Standard Package
Unit Price without VAT:56,20000 Kč
Unit Price with VAT:68,00200 Kč