
SIT2025BE-S8-18E-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2025BE-S8-18E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2025BE-S8-18E-125.000000 |
Description | OSC MEMS 125.0000MHZ SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,52000 Kč | 62,52 Kč |
| 10 | 54,28800 Kč | 542,88 Kč |
| 25 | 51,34520 Kč | 1 283,63 Kč |
| 50 | 49,21920 Kč | 2 460,96 Kč |
| 100 | 47,18360 Kč | 4 718,36 Kč |
| 250 | 44,62264 Kč | 11 155,66 Kč |
| 500 | 42,77950 Kč | 21 389,75 Kč |
| 1 000 | 41,01424 Kč | 41 014,24 Kč |
| 2 500 | 38,79448 Kč | 96 986,20 Kč |
| Unit Price without VAT: | 62,52000 Kč |
|---|---|
| Unit Price with VAT: | 75,64920 Kč |

