
SIT2025BE-S3-33E-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2025BE-S3-33E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2025BE-S3-33E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,36000 Kč | 55,36 Kč |
| 10 | 48,03600 Kč | 480,36 Kč |
| 25 | 45,42600 Kč | 1 135,65 Kč |
| 50 | 43,54400 Kč | 2 177,20 Kč |
| 100 | 41,74430 Kč | 4 174,43 Kč |
| 250 | 39,47800 Kč | 9 869,50 Kč |
| 500 | 37,84706 Kč | 18 923,53 Kč |
| 1 000 | 36,28473 Kč | 36 284,73 Kč |
| 2 500 | 34,32042 Kč | 85 801,05 Kč |
| Unit Price without VAT: | 55,36000 Kč |
|---|---|
| Unit Price with VAT: | 66,98560 Kč |

