Parametric Equivalent
Parametric Equivalent

SIT1534AC-H5-AA3-32.768Q | |
|---|---|
DigiKey Part Number | 1473-SIT1534AC-H5-AA3-32.768QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT1534AC-H5-AA3-32.768Q |
Description | MEMS OSC XO 32.768 KHZ NANODRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.2V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | NanoDrive™ | |
Voltage - Supply | 1.2V ~ 3.63V | |
Frequency Stability | 75ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 16,58319 Kč | 298 497,42 Kč |
| Unit Price without VAT: | 16,58319 Kč |
|---|---|
| Unit Price with VAT: | 20,06566 Kč |


