


RS9116X-SB-EVK2 | |
|---|---|
DigiKey Part Number | 336-RS9116X-SB-EVK2-ND |
Manufacturer | |
Manufacturer Product Number | RS9116X-SB-EVK2 |
Description | EVAL BOARD FOR RS9116 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RS9116 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RS9116 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 094,54000 Kč | 2 094,54 Kč |
| Unit Price without VAT: | 2 094,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 534,39340 Kč |




