


EFM8LB12F64E-C-QFN24R | |
|---|---|
DigiKey Part Number | 336-5839-2-ND - Tape & Reel (TR) 336-5839-1-ND - Cut Tape (CT) 336-5839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8LB12F64E-C-QFN24R |
Description | IC MCU 8BIT 64KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 64KB (64K x 8) FLASH 24-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 72MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 12x14b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (3x3) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,83000 Kč | 60,83 Kč |
| 10 | 50,77300 Kč | 507,73 Kč |
| 25 | 47,08480 Kč | 1 177,12 Kč |
| 100 | 42,22420 Kč | 4 222,42 Kč |
| 250 | 39,57904 Kč | 9 894,76 Kč |
| 500 | 37,88242 Kč | 18 941,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 32,62750 Kč | 48 941,25 Kč |
| Unit Price without VAT: | 60,83000 Kč |
|---|---|
| Unit Price with VAT: | 73,60430 Kč |


