
EFM8BB52F16G-C-QFN20R | |
|---|---|
DigiKey Part Number | 336-EFM8BB52F16G-C-QFN20RTR-ND - Tape & Reel (TR) 336-EFM8BB52F16G-C-QFN20RCT-ND - Cut Tape (CT) 336-EFM8BB52F16G-C-QFN20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8BB52F16G-C-QFN20R |
Description | IC MCU 8BIT 16KB FLASH 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b SAR; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (3x3) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 Kč | 14,56 Kč |
| 10 | 12,44200 Kč | 124,42 Kč |
| 25 | 11,57640 Kč | 289,41 Kč |
| 100 | 10,33020 Kč | 1 033,02 Kč |
| 250 | 9,59324 Kč | 2 398,31 Kč |
| 500 | 9,09556 Kč | 4 547,78 Kč |
| 1 000 | 8,65446 Kč | 8 654,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,15878 Kč | 20 396,95 Kč |
| 5 000 | 7,84623 Kč | 39 231,15 Kč |
| 7 500 | 7,68643 Kč | 57 648,22 Kč |
| 12 500 | 7,50734 Kč | 93 841,75 Kč |
| 17 500 | 7,40184 Kč | 129 532,20 Kč |
| 25 000 | 7,30009 Kč | 182 502,25 Kč |
| Unit Price without VAT: | 14,56000 Kč |
|---|---|
| Unit Price with VAT: | 17,61760 Kč |

