New Product
F1C2-070707W-1R0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C2-070703W-3R3M

DigiKey Part Number
595-F1C2-070703W-3R3MTR-ND - Tape & Reel (TR)
595-F1C2-070703W-3R3MCT-ND - Cut Tape (CT)
595-F1C2-070703W-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C2-070703W-3R3M
Description
FIXED IND 3.30UH 8.00A 18.0 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 8 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,99000 Kč75,99 Kč
1062,41300 Kč624,13 Kč
10051,32830 Kč5 132,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,24377 Kč42 243,77 Kč
2 00041,04750 Kč82 095,00 Kč
Manufacturers Standard Package
Unit Price without VAT:75,99000 Kč
Unit Price with VAT:91,94790 Kč