cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC7431_1104714

DigiKey Part Number
1645-MC7431_1104714-ND
Manufacturer
Manufacturer Product Number
MC7431_1104714
Description
RF TXRX MOD CEL/NAV CARD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA, LTE Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
DSSS
Frequency
-
Data Rate
300Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
USB
Antenna Type
Antenna Not Included
Utilized IC / Part
MC7431
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
In-Stock: 110
Can ship immediately
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 626,04000 Kč2 626,04 Kč
102 316,25800 Kč23 162,58 Kč
252 251,00360 Kč56 275,09 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 626,04000 Kč
Unit Price with VAT:3 177,50840 Kč