
3UG46251CW30 | |
|---|---|
DigiKey Part Number | 3473-3UG46251CW30-ND |
Manufacturer | |
Manufacturer Product Number | 3UG46251CW30 |
Description | DIGITAL MONITORING RELAY,40A,240 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 24 ~ 240VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 3UG46251CW30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | - | |
Trip Range | 0.03 ~ 43A | |
Delay Time | 0.1 Sec ~ 20 Sec | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 834,29000 Kč | 7 834,29 Kč |
| 10 | 6 561,21400 Kč | 65 612,14 Kč |
| 25 | 6 170,38560 Kč | 154 259,64 Kč |
| Unit Price without VAT: | 7 834,29000 Kč |
|---|---|
| Unit Price with VAT: | 9 479,49090 Kč |









